Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TPS2492PW, Hot Swap Controller, TSSOP

Номер на артикул на RS: 252-8769Марка: Texas Instruments№ по каталога на производителя: TPS2492PW
brand-logo

Технически документи

Спецификации

Controller Type

Hot Swap Controller

Number of Outputs

1

Width

10.2mm

Mounting Type

Surface Mount

Package Type

TSSOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,84

€ 3,919 Each (In a Pack of 2) (ex VAT)

Texas Instruments TPS2492PW, Hot Swap Controller, TSSOP
Изберете тип опаковка

€ 7,84

€ 3,919 Each (In a Pack of 2) (ex VAT)

Texas Instruments TPS2492PW, Hot Swap Controller, TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,919€ 7,84
10 - 18€ 3,719€ 7,44
20 - 48€ 3,356€ 6,71
50 - 98€ 3,015€ 6,03
100+€ 2,863€ 5,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Controller Type

Hot Swap Controller

Number of Outputs

1

Width

10.2mm

Mounting Type

Surface Mount

Package Type

TSSOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more