Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TPS22942DCKR, 1Low Side, Current-limited Load Switch Power Switch IC

Номер на артикул на RS: 252-8767Марка: Texas Instruments№ по каталога на производителя: TPS22942DCKR
brand-logo

Технически документи

Спецификации

Power Switch Type

Current-limited Load Switch

Power Switch Topology

Low Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

100mA

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,48

€ 0,548 Each (In a Pack of 10) (ex VAT)

Texas Instruments TPS22942DCKR, 1Low Side, Current-limited Load Switch Power Switch IC
Изберете тип опаковка

€ 5,48

€ 0,548 Each (In a Pack of 10) (ex VAT)

Texas Instruments TPS22942DCKR, 1Low Side, Current-limited Load Switch Power Switch IC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,548€ 5,48
50 - 90€ 0,521€ 5,21
100 - 240€ 0,472€ 4,72
250 - 490€ 0,46€ 4,60
500+€ 0,449€ 4,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

Current-limited Load Switch

Power Switch Topology

Low Side

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

100mA

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more