Texas Instruments TPS2110PW Power Switch IC 8-Pin, TSSOP

Номер на артикул на RS: 665-8863Марка: Texas Instruments№ по каталога на производителя: TPS2110PW
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

750mA

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Детайли за продукта

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS2110PW Power Switch IC 8-Pin, TSSOP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS2110PW Power Switch IC 8-Pin, TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

750mA

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Детайли за продукта

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more