Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
6
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Propagation Delay Test Condition
50pF
Length
3.05mm
Height
1mm
Width
1.75mm
Dimensions
3.05 x 1.75 x 1mm
Детайли за продукта
Timing Function, Texas Instruments
Timers/Timing Generators
€ 4,28
€ 0,857 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,28
€ 0,857 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 20 | € 0,857 | € 4,28 |
| 25 - 45 | € 0,816 | € 4,08 |
| 50 - 120 | € 0,733 | € 3,66 |
| 125 - 245 | € 0,657 | € 3,29 |
| 250+ | € 0,628 | € 3,14 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
6
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Propagation Delay Test Condition
50pF
Length
3.05mm
Height
1mm
Width
1.75mm
Dimensions
3.05 x 1.75 x 1mm
Детайли за продукта


