Texas Instruments 6 Pin Watchdog Timer, SOT-23

Номер на артикул на RS: 162-9880Марка: Texas Instruments№ по каталога на производителя: TPL5010DDCT
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

6

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Low Level Output Current

-1mA

Maximum High Level Output Current

1mA

Width

1.75mm

Dimensions

3.05 x 1.75 x 1mm

Propagation Delay Test Condition

50pF

Length

3.05mm

Height

1mm

Страна на произход

Philippines

Детайли за продукта

Timing Function, Texas Instruments

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 138,59

€ 0,554 Each (On a Reel of 250) (ex VAT)

Texas Instruments 6 Pin Watchdog Timer, SOT-23

€ 138,59

€ 0,554 Each (On a Reel of 250) (ex VAT)

Texas Instruments 6 Pin Watchdog Timer, SOT-23

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
250 - 250€ 0,554€ 138,59
500 - 1000€ 0,527€ 131,72
1250+€ 0,474€ 118,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

6

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Low Level Output Current

-1mA

Maximum High Level Output Current

1mA

Width

1.75mm

Dimensions

3.05 x 1.75 x 1mm

Propagation Delay Test Condition

50pF

Length

3.05mm

Height

1mm

Страна на произход

Philippines

Детайли за продукта

Timing Function, Texas Instruments

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more