Texas Instruments TPD1E10B06DPYR, Bi-Directional ESD Protection Diode, 90W, 2-Pin X2SON

Технически документи
Спецификации
Brand
Texas InstrumentsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
X2SON
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
2
Peak Pulse Power Dissipation
90W
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.1 x 0.7 x 0.35mm
Maximum Operating Temperature
+125 °C
Height
0.35mm
Width
0.7mm
Test Current
1mA
Maximum Reverse Leakage Current
100nA
Length
1.1mm
Детайли за продукта
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
€ 375,46
€ 0,038 Each (On a Reel of 10000) (ex VAT)
10000
€ 375,46
€ 0,038 Each (On a Reel of 10000) (ex VAT)
10000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
X2SON
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
2
Peak Pulse Power Dissipation
90W
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.1 x 0.7 x 0.35mm
Maximum Operating Temperature
+125 °C
Height
0.35mm
Width
0.7mm
Test Current
1mA
Maximum Reverse Leakage Current
100nA
Length
1.1mm
Детайли за продукта
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)