TMS320LF2407APGEA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 144-Pin LQFP

Номер на артикул на RS: 709-3901Марка: Texas Instruments№ по каталога на производителя: TMS320LF2407APGEA
brand-logo

Технически документи

Спецификации

Maximum Frequency

40MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

5 kB

Instruction Set Architecture

Harvard

Program Memory Size

64 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

144

Typical Operating Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20mm

Height

1.4mm

Width

20mm

Dimensions

20 x 20 x 1.4mm

Детайли за продукта

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,88

€ 18,88 Всеки (ex VAT)

TMS320LF2407APGEA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 144-Pin LQFP
Изберете тип опаковка

€ 18,88

€ 18,88 Всеки (ex VAT)

TMS320LF2407APGEA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 144-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,88
10 - 24€ 16,71
25 - 49€ 16,27
50 - 99€ 15,85
100+€ 15,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Frequency

40MHz

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

5 kB

Instruction Set Architecture

Harvard

Program Memory Size

64 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

144

Typical Operating Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20mm

Height

1.4mm

Width

20mm

Dimensions

20 x 20 x 1.4mm

Детайли за продукта

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more