Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TM4C123FH6PMT, 32bit ARM Cortex M4F Microcontroller, legacy Stellaris, TIVA Family TM4C123x Series,

Номер на артикул на RS: 268-3623Марка: Texas Instruments№ по каталога на производителя: TM4C123FH6PMT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

legacy Stellaris, TIVA Family TM4C123x Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

4MHz

Program Memory Type

EEPROM, Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,38

€ 10,38 Всеки (ex VAT)

Texas Instruments TM4C123FH6PMT, 32bit ARM Cortex M4F Microcontroller, legacy Stellaris, TIVA Family TM4C123x Series,
Изберете тип опаковка

€ 10,38

€ 10,38 Всеки (ex VAT)

Texas Instruments TM4C123FH6PMT, 32bit ARM Cortex M4F Microcontroller, legacy Stellaris, TIVA Family TM4C123x Series,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,38
10 - 24€ 10,09
25 - 49€ 9,83
50 - 74€ 9,58
75+€ 9,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

legacy Stellaris, TIVA Family TM4C123x Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

4MHz

Program Memory Type

EEPROM, Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more