Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TLV61220DBVR, Boost Converter, Step Up 400mA Adjustable, 2000 kHz 6-Pin, SOT-23

Номер на артикул на RS: 121-9379Марка: Texas Instruments№ по каталога на производителя: TLV61220DBVR
brand-logo

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

400mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

2000 kHz

Switching Regulator

Yes

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Output Voltage

5.5 V

Height

1.3mm

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

1.75mm

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 130,26

€ 0,377 Each (On a Reel of 3000) (ex VAT)

Texas Instruments TLV61220DBVR, Boost Converter, Step Up 400mA Adjustable, 2000 kHz 6-Pin, SOT-23

€ 1 130,26

€ 0,377 Each (On a Reel of 3000) (ex VAT)

Texas Instruments TLV61220DBVR, Boost Converter, Step Up 400mA Adjustable, 2000 kHz 6-Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

400mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

2000 kHz

Switching Regulator

Yes

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Output Voltage

5.5 V

Height

1.3mm

Minimum Input Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Length

3.05mm

Width

1.75mm

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more