TLV2462ID Texas Instruments, Op Amp, 6.4MHz, 3 V, 5 V, 8-Pin SOIC

Номер на артикул на RS: 661-2198Марка: Texas Instruments№ по каталога на производителя: TLV2462ID
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

6.4MHz

Typical Slew Rate

1.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

109 dB

Typical Input Voltage Noise Density

14nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

TLV2462ID Texas Instruments, Op Amp, 6.4MHz, 3 V, 5 V, 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

TLV2462ID Texas Instruments, Op Amp, 6.4MHz, 3 V, 5 V, 8-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

6.4MHz

Typical Slew Rate

1.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

109 dB

Typical Input Voltage Noise Density

14nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от