Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
10Msps
Full Scale Error
±2.5LSB
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Settling Time
0.1µs
Digital Interface Type
Parallel
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
15 V, 5 V
Minimum Operating Temperature
0 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
70 °C
Детайли за продукта
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
€ 5,41
€ 5,41 Всеки (ex VAT)
Стандарт
1
€ 5,41
€ 5,41 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,41 |
5 - 9 | € 5,30 |
10 - 14 | € 5,11 |
15 - 19 | € 5,10 |
20+ | € 4,96 |
Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
10Msps
Full Scale Error
±2.5LSB
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Settling Time
0.1µs
Digital Interface Type
Parallel
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
15 V, 5 V
Minimum Operating Temperature
0 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
70 °C
Детайли за продукта