Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments, DAC Quad 8 bit-, 143ksps, ±2LSB Parallel, 20-Pin PDIP

Номер на артикул на RS: 346-7030PМарка: Texas Instruments№ по каталога на производителя: TLC7226CN
brand-logo

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

143ksps

Full Scale Error

±2LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

20µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Dual, Single

Typical Single Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Детайли за продукта

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 34,41

€ 6,88 Each (Supplied in a Tube) (ex VAT)

Texas Instruments, DAC Quad 8 bit-, 143ksps, ±2LSB Parallel, 20-Pin PDIP
Изберете тип опаковка

€ 34,41

€ 6,88 Each (Supplied in a Tube) (ex VAT)

Texas Instruments, DAC Quad 8 bit-, 143ksps, ±2LSB Parallel, 20-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 6,88
10 - 24€ 6,18
25 - 49€ 5,67
50+€ 5,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

143ksps

Full Scale Error

±2LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

20µs

Digital Interface Type

Parallel

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Power Supply Type

Dual, Single

Typical Single Supply Voltage

15 V

Minimum Operating Temperature

0 °C

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

70 °C

Детайли за продукта

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more