Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Length
19.3mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
€ 26,53
€ 1,061 Each (In a Tube of 25) (ex VAT)
25
€ 26,53
€ 1,061 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 25 | € 1,061 | € 26,53 |
50 - 100 | € 1,033 | € 25,83 |
125 - 225 | € 1,005 | € 25,13 |
250 - 350 | € 0,979 | € 24,49 |
375+ | € 0,956 | € 23,90 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Length
19.3mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.