Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
€ 1,49
€ 1,49 Всеки (ex VAT)
Стандарт
1
€ 1,49
€ 1,49 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,49 |
10 - 24 | € 1,43 |
25 - 49 | € 1,39 |
50 - 99 | € 1,34 |
100+ | € 1,26 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
2MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Low Level Output Current
100mA
Maximum High Level Output Current
-10mA
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Width
6.35mm
Length
19.3mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.