Texas Instruments TLC555IP, Timer Circuit 2MHz, 8-Pin PDIP

Номер на артикул на RS: 346-7024Марка: Texas Instruments№ по каталога на производителя: TLC555IP
brand-logo
Преглед на всички в Таймерни вериги

Технически документи

Спецификации

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Width

6.35mm

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Детайли за продукта

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 0,78

€ 0,78 Всеки (ex VAT)

Texas Instruments TLC555IP, Timer Circuit 2MHz, 8-Pin PDIP
Изберете тип опаковка

€ 0,78

€ 0,78 Всеки (ex VAT)

Texas Instruments TLC555IP, Timer Circuit 2MHz, 8-Pin PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 0,78
10 - 24€ 0,75
25 - 49€ 0,67
50 - 99€ 0,62
100+€ 0,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

100mA

Maximum High Level Output Current

-10mA

Width

6.35mm

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Детайли за продукта

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от