Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments, 8 bit- Video Encoder ADC 20Msps, 24-Pin SOP

Номер на артикул на RS: 162-5917Марка: Texas Instruments№ по каталога на производителя: TLC5510AINS
brand-logo

Технически документи

Спецификации

Architecture

Semi Flash

Number of ADCs

1

Resolution

8 bit

Sampling Rate

20Msps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

75 °C

Dimensions

15 x 5.3 x 1.95mm

Детайли за продукта

Video Analogue to Digital Converters, Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 201,85

€ 5,937 Each (In a Tube of 34) (ex VAT)

Texas Instruments, 8 bit- Video Encoder ADC 20Msps, 24-Pin SOP

€ 201,85

€ 5,937 Each (In a Tube of 34) (ex VAT)

Texas Instruments, 8 bit- Video Encoder ADC 20Msps, 24-Pin SOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

Semi Flash

Number of ADCs

1

Resolution

8 bit

Sampling Rate

20Msps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

75 °C

Dimensions

15 x 5.3 x 1.95mm

Детайли за продукта

Video Analogue to Digital Converters, Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more