Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
10-bit
Sampling Rate
38ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
0 °C
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+70 °C
Детайли за продукта
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
10-bit
Sampling Rate
38ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
0 °C
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+70 °C
Детайли за продукта