Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments TL7726IP Clamper Circuit, 8-Pin, PDIP

Номер на артикул на RS: 145-0656Марка: Texas Instruments№ по каталога на производителя: TL7726IP
brand-logo
Преглед на всички в Затягащи вериги

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Texas Instruments TL7726IP Clamper Circuit, 8-Pin, PDIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

Texas Instruments TL7726IP Clamper Circuit, 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more