Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Voltage
40 V
Output Current
200 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Детайли за продукта
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 6,69
€ 0,268 Each (In a Tube of 25) (ex VAT)
25
€ 6,69
€ 0,268 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 100 | € 0,268 | € 6,69 |
125 - 475 | € 0,226 | € 5,64 |
500 - 1225 | € 0,22 | € 5,49 |
1250+ | € 0,215 | € 5,38 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Voltage
40 V
Output Current
200 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Детайли за продукта
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.