Технически документи
Спецификации
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
2.92 x 1.3 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
Height
1mm
Width
1.3mm
Детайли за продукта
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 4,21
€ 0,842 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,21
€ 0,842 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,842 | € 4,21 |
25 - 45 | € 0,798 | € 3,99 |
50 - 120 | € 0,72 | € 3,60 |
125 - 245 | € 0,648 | € 3,24 |
250+ | € 0,615 | € 3,07 |
Технически документи
Спецификации
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±0.5 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
2.92 x 1.3 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
Height
1mm
Width
1.3mm
Детайли за продукта
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.