Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, TL431ACLP

Номер на артикул на RS: 428-436Марка: Texas Instruments№ по каталога на производителя: TL431ACLP
brand-logo

Технически документи

Спецификации

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Height

3.68mm

Maximum Operating Temperature

+70 °C

Length

4.83mm

Width

3.43mm

Minimum Operating Temperature

0 °C

Страна на произход

China

Детайли за продукта

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,72

€ 0,72 Всеки (ex VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, TL431ACLP
Изберете тип опаковка

€ 0,72

€ 0,72 Всеки (ex VAT)

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, TL431ACLP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.83 x 3.43 x 3.68mm

Height

3.68mm

Maximum Operating Temperature

+70 °C

Length

4.83mm

Width

3.43mm

Minimum Operating Temperature

0 °C

Страна на произход

China

Детайли за продукта

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more