Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
18nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Детайли за продукта
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
€ 0,49
€ 0,49 Всеки (ex VAT)
Стандарт
1
€ 0,49
€ 0,49 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 0,49 |
50 - 99 | € 0,47 |
100 - 249 | € 0,42 |
250 - 499 | € 0,38 |
500+ | € 0,36 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
18nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Детайли за продукта
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available