TL071IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

Номер на артикул на RS: 661-1356Марка: Texas Instruments№ по каталога на производителя: TL071IP
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Typical Input Voltage Noise Density

18nV/√Hz

Детайли за продукта

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,75

€ 0,275 Each (In a Pack of 10) (ex VAT)

TL071IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
Изберете тип опаковка

€ 2,75

€ 0,275 Each (In a Pack of 10) (ex VAT)

TL071IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,275€ 2,75
50 - 90€ 0,261€ 2,61
100 - 240€ 0,235€ 2,35
250 - 490€ 0,212€ 2,12
500+€ 0,208€ 2,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Typical Input Voltage Noise Density

18nV/√Hz

Детайли за продукта

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more