THS7314D Texas Instruments, 3-Channel Video Amp, 8-Pin SOIC

Номер на артикул на RS: 662-4245Марка: Texas Instruments№ по каталога на производителя: THS7314D
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Number of Channels per Chip

3

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

THS7314D Texas Instruments, 3-Channel Video Amp, 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

THS7314D Texas Instruments, 3-Channel Video Amp, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Number of Channels per Chip

3

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more