Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2 (Driver)
Typical 3dB Bandwidth
715MHz
Typical Slew Rate
950V/µs
Power Supply Type
Dual, Single
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9V
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
14
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Детайли за продукта
ADSL Line Driver, Texas Instruments
ADSL Line Driver
€ 7,51
€ 7,51 Всеки (ex VAT)
Стандарт
1
€ 7,51
€ 7,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 7,51 |
2 - 4 | € 7,32 |
5 - 9 | € 7,11 |
10 - 24 | € 6,93 |
25+ | € 6,76 |
Технически документи
Спецификации
Brand
Texas InstrumentsAmplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2 (Driver)
Typical 3dB Bandwidth
715MHz
Typical Slew Rate
950V/µs
Power Supply Type
Dual, Single
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9V
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
14
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Width
4.4mm
Детайли за продукта