THS4541IRGTT Texas Instruments, Differential Amplifier 850MHz Rail to Rail Output 16-Pin QFN

Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V
Maximum Input Offset Voltage
850µV
Maximum Voltage Gain
119dB
Typical Gain Bandwidth Product
850MHz
Minimum CMRR
85dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Rail to Rail
Rail to Rail Output
Maximum Supply Current
±20 mA
Width
3.15mm
Minimum Operating Temperature
-40 °C
Dimensions
3.15 x 3.15 x 0.92mm
Length
3.15mm
Maximum Operating Temperature
+125 °C
Height
0.92mm
Детайли за продукта
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
€ 6,00
€ 6,00 Всеки (ex VAT)
Стандарт
1
€ 6,00
€ 6,00 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 6,00 |
| 25 - 49 | € 5,10 |
| 50 - 249 | € 4,96 |
| 250 - 499 | € 4,83 |
| 500+ | € 4,72 |
Технически документи
Спецификации
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V
Maximum Input Offset Voltage
850µV
Maximum Voltage Gain
119dB
Typical Gain Bandwidth Product
850MHz
Minimum CMRR
85dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Rail to Rail
Rail to Rail Output
Maximum Supply Current
±20 mA
Width
3.15mm
Minimum Operating Temperature
-40 °C
Dimensions
3.15 x 3.15 x 0.92mm
Length
3.15mm
Maximum Operating Temperature
+125 °C
Height
0.92mm
Детайли за продукта

