THS4501IDGN Texas Instruments, Differential Amplifier 300MHz No 8-Pin HVSSOP

Номер на артикул на RS: 252-8563Марка: Texas Instruments№ по каталога на производителя: THS4501IDGN
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Typical Single Supply Voltage

15 V

Typical Dual Supply Voltage

±7.5V

Maximum Input Offset Voltage

-9/+1mV

Typical Gain Bandwidth Product

300MHz

Number of Channels per Chip

1

Package Type

HVSSOP

Pin Count

8

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 620,03

€ 7,75 Each (In a Tube of 80) (ex VAT)

THS4501IDGN Texas Instruments, Differential Amplifier 300MHz No 8-Pin HVSSOP

€ 620,03

€ 7,75 Each (In a Tube of 80) (ex VAT)

THS4501IDGN Texas Instruments, Differential Amplifier 300MHz No 8-Pin HVSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Typical Single Supply Voltage

15 V

Typical Dual Supply Voltage

±7.5V

Maximum Input Offset Voltage

-9/+1mV

Typical Gain Bandwidth Product

300MHz

Number of Channels per Chip

1

Package Type

HVSSOP

Pin Count

8

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more