THS4131IDGN Texas Instruments, Differential Amplifier 225MHz 8-Pin MSOP

Номер на артикул на RS: 653-1336Марка: Texas Instruments№ по каталога на производителя: THS4131IDGN
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

2mV

Maximum Input Resistance

34MΩ

Maximum Voltage Gain

78dB

Typical Gain Bandwidth Product

225MHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

PRICED TO CLEAR

Yes

Width

3mm

Height

1.02mm

Dimensions

3 x 3 x 1.02mm

Детайли за продукта

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 10,94

€ 10,94 Всеки (ex VAT)

THS4131IDGN Texas Instruments, Differential Amplifier 225MHz 8-Pin MSOP

€ 10,94

€ 10,94 Всеки (ex VAT)

THS4131IDGN Texas Instruments, Differential Amplifier 225MHz 8-Pin MSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

2mV

Maximum Input Resistance

34MΩ

Maximum Voltage Gain

78dB

Typical Gain Bandwidth Product

225MHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

PRICED TO CLEAR

Yes

Width

3mm

Height

1.02mm

Dimensions

3 x 3 x 1.02mm

Детайли за продукта

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от