Texas Instruments SN75LVDS86ADGG, LVDS Receiver 21 LVTTL, 48-Pin TSSOP

Номер на артикул на RS: 660-9436Марка: Texas Instruments№ по каталога на производителя: SN75LVDS86ADGG
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

21

Input Type

LVDS

Output Type

LVTTL

IC Type

Receiver IC

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

12.5 x 6.1 x 1.15mm

Height

1.15mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Texas Instruments SN75LVDS86ADGG, LVDS Receiver 21 LVTTL, 48-Pin TSSOP
Изберете тип опаковка

P.O.A.

Texas Instruments SN75LVDS86ADGG, LVDS Receiver 21 LVTTL, 48-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

21

Input Type

LVDS

Output Type

LVTTL

IC Type

Receiver IC

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

12.5 x 6.1 x 1.15mm

Height

1.15mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more