Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN75LVDS83BDGG, LVDS Serdes 28 CMOS LVDS, 56-Pin TSSOP

Номер на артикул на RS: 814-3922Марка: Texas Instruments№ по каталога на производителя: SN75LVDS83BDGG
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

28

Input Type

CMOS

Output Type

LVDS

IC Type

Serdes IC

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

56

Differential Input Low Threshold Voltage

0.81V

Dimensions

14.1 x 6.2 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Width

6.2mm

Minimum Operating Supply Voltage

1.62 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,06

€ 6,06 Всеки (ex VAT)

Texas Instruments SN75LVDS83BDGG, LVDS Serdes 28 CMOS LVDS, 56-Pin TSSOP
Изберете тип опаковка

€ 6,06

€ 6,06 Всеки (ex VAT)

Texas Instruments SN75LVDS83BDGG, LVDS Serdes 28 CMOS LVDS, 56-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 6€ 6,06
7 - 17€ 5,34
18+€ 5,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

28

Input Type

CMOS

Output Type

LVDS

IC Type

Serdes IC

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

56

Differential Input Low Threshold Voltage

0.81V

Dimensions

14.1 x 6.2 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Width

6.2mm

Minimum Operating Supply Voltage

1.62 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more