Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75472P

Номер на артикул на RS: 145-0935Марка: Texas Instruments№ по каталога на производителя: SN75472P
brand-logo

Технически документи

Спецификации

Number of Drivers

2

Maximum Turn-On Delay Time

25ns

Maximum Turn-Off Delay Time

20ns

Maximum Supply Current

76 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Power Dissipation

1 W

Maximum Input Voltage

5.5 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.6mm

Height

4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Детайли за продукта

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,92

€ 0,558 Each (In a Tube of 50) (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75472P

€ 27,92

€ 0,558 Each (In a Tube of 50) (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75472P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,558€ 27,92
100 - 200€ 0,543€ 27,16
250 - 450€ 0,53€ 26,52
500+€ 0,516€ 25,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

2

Maximum Turn-On Delay Time

25ns

Maximum Turn-Off Delay Time

20ns

Maximum Supply Current

76 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Power Dissipation

1 W

Maximum Input Voltage

5.5 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.6mm

Height

4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Детайли за продукта

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more