Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Power Dissipation
1 W
Maximum Input Voltage
5.5 V
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Страна на произход
Mexico
Детайли за продукта
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
€ 24,72
€ 0,494 Each (In a Tube of 50) (ex VAT)
50
€ 24,72
€ 0,494 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 0,494 | € 24,72 |
100 - 200 | € 0,482 | € 24,08 |
250 - 450 | € 0,469 | € 23,43 |
500+ | € 0,457 | € 22,85 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Power Dissipation
1 W
Maximum Input Voltage
5.5 V
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Страна на произход
Mexico
Детайли за продукта