Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
€ 35,84
€ 0,478 Each (In a Tube of 75) (ex VAT)
75
€ 35,84
€ 0,478 Each (In a Tube of 75) (ex VAT)
75
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
75 - 75 | € 0,478 | € 35,84 |
150 - 300 | € 0,465 | € 34,85 |
375 - 675 | € 0,453 | € 33,95 |
750 - 1050 | € 0,441 | € 33,05 |
1125+ | € 0,43 | € 32,24 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта