Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
€ 0,74
€ 0,74 Всеки (ex VAT)
1
€ 0,74
€ 0,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 0,74 |
50 - 99 | € 0,71 |
100 - 249 | € 0,62 |
250 - 499 | € 0,57 |
500+ | € 0,54 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта