Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75451BP

Номер на артикул на RS: 121-8456Марка: Texas Instruments№ по каталога на производителя: SN75451BP
brand-logo

Технически документи

Спецификации

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

65 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Power Dissipation

1 W

Maximum Input Voltage

5.5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Страна на произход

Mexico

Детайли за продукта

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,99

€ 0,52 Each (In a Tube of 50) (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75451BP

€ 25,99

€ 0,52 Each (In a Tube of 50) (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75451BP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,52€ 25,99
100 - 200€ 0,505€ 25,27
250 - 450€ 0,492€ 24,61
500 - 700€ 0,48€ 24,01
750+€ 0,468€ 23,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

65 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Power Dissipation

1 W

Maximum Input Voltage

5.5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Страна на произход

Mexico

Детайли за продукта

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more