Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
65 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Страна на произход
Germany
Детайли за продукта
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
€ 881,96
€ 0,353 Each (On a Reel of 2500) (ex VAT)
2500
€ 881,96
€ 0,353 Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
65 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Страна на произход
Germany
Детайли за продукта


