Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75451BD

Номер на артикул на RS: 857-783Марка: Texas Instruments№ по каталога на производителя: SN75451BD
brand-logo

Технически документи

Спецификации

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Power Dissipation

725 mW

Maximum Input Voltage

5.5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,86

€ 0,86 Всеки (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75451BD
Изберете тип опаковка

€ 0,86

€ 0,86 Всеки (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75451BD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 0,86
50 - 99€ 0,81
100 - 249€ 0,72
250 - 499€ 0,66
500+€ 0,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Power Dissipation

725 mW

Maximum Input Voltage

5.5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Детайли за продукта

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more