Технически документи
Спецификации
Brand
Texas InstrumentsIC Type
RS-485/RS-422 Transceivers IC
Input Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Interface Standards
EIA/TIA-422-B, EIA/TIA-423-B, EIA/TIA-485, RS-422, RS-423, RS-423-B, RS-485, V.10, V.11, X.26, X.27
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Width
6.35mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Temperature
+70 °C
Height
4.57mm
Детайли за продукта
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
€ 64,75
€ 2,59 Each (In a Tube of 25) (ex VAT)
25
€ 64,75
€ 2,59 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 25 | € 2,59 | € 64,75 |
50 - 100 | € 2,52 | € 63,00 |
125 - 225 | € 2,453 | € 61,33 |
250 - 350 | € 2,39 | € 59,76 |
375+ | € 2,331 | € 58,26 |
Технически документи
Спецификации
Brand
Texas InstrumentsIC Type
RS-485/RS-422 Transceivers IC
Input Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Interface Standards
EIA/TIA-422-B, EIA/TIA-423-B, EIA/TIA-485, RS-422, RS-423, RS-423-B, RS-485, V.10, V.11, X.26, X.27
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Width
6.35mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Temperature
+70 °C
Height
4.57mm
Детайли за продукта
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.