Texas Instruments SN74LVTH125PWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LVT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
2.1 ns @ 3.3 V
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.7 V
Propagation Delay Test Condition
50pF
Страна на произход
Malaysia
Детайли за продукта
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVTH Family
€ 470,65
€ 0,235 Each (On a Reel of 2000) (ex VAT)
2000
€ 470,65
€ 0,235 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LVT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
4
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
2.1 ns @ 3.3 V
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.7 V
Propagation Delay Test Condition
50pF
Страна на произход
Malaysia
Детайли за продукта
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL