Texas Instruments SN74LVCC3245ADW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC

Номер на артикул на RS: 663-2928Марка: Texas Instruments№ по каталога на производителя: SN74LVCC3245ADW
brand-logo

Технически документи

Спецификации

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

11.2 ns@ 3.3 V

Maximum Operating Temperature

+85 °C

Length

15.4mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

2.3 V, 3 V

Minimum Operating Temperature

-40 °C

Height

2.35mm

Dimensions

15.4 x 7.52 x 2.35mm

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,50

€ 1,70 Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74LVCC3245ADW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC
Изберете тип опаковка

€ 8,50

€ 1,70 Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74LVCC3245ADW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,70€ 8,50
25 - 45€ 1,615€ 8,08
50 - 120€ 1,452€ 7,26
125 - 245€ 1,306€ 6,53
250+€ 1,242€ 6,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

11.2 ns@ 3.3 V

Maximum Operating Temperature

+85 °C

Length

15.4mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

2.3 V, 3 V

Minimum Operating Temperature

-40 °C

Height

2.35mm

Dimensions

15.4 x 7.52 x 2.35mm

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more