Texas Instruments SN74LVC4245ADW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.7 ns@ 5 V
Dimensions
15.4 x 7.52 x 2.35mm
Height
2.35mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V, 4.5 V
Width
7.52mm
PRICED TO CLEAR
Yes
Length
15.4mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Детайли за продукта
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
€ 23,32
€ 0,933 Each (In a Tube of 25) (ex VAT)
25
€ 23,32
€ 0,933 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Input Level
LVTTL
Output Level
LVTTL
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.7 ns@ 5 V
Dimensions
15.4 x 7.52 x 2.35mm
Height
2.35mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V, 4.5 V
Width
7.52mm
PRICED TO CLEAR
Yes
Length
15.4mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Детайли за продукта
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22