Texas Instruments SN74LVC2G14DCKT Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-70

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
2
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Logic Family
LVC
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Детайли за продукта
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
€ 5,19
€ 1,038 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,19
€ 1,038 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,038 | € 5,19 |
25 - 45 | € 0,853 | € 4,27 |
50 - 95 | € 0,786 | € 3,93 |
100 - 245 | € 0,733 | € 3,66 |
250+ | € 0,673 | € 3,36 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
2
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Logic Family
LVC
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Детайли за продукта
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS