Texas Instruments SN74LVC1T45DBVR, Voltage Level Translator Bus Transceiver 1, 6-Pin SOT-23

Номер на артикул на RS: 825-3463PМарка: Texas Instruments№ по каталога на производителя: SN74LVC1T45DBVR
brand-logo

Технически документи

Спецификации

Logic Family

LVC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-23

Output Type

3 State

Pin Count

6

Logic Function

Bus Transceiver

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Low Level Output Current

32mA

Maximum High Level Output Current

-32mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

36.2 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,89

€ 0,338 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74LVC1T45DBVR, Voltage Level Translator Bus Transceiver 1, 6-Pin SOT-23
Изберете тип опаковка

€ 16,89

€ 0,338 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74LVC1T45DBVR, Voltage Level Translator Bus Transceiver 1, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 90€ 0,338€ 3,38
100 - 240€ 0,302€ 3,02
250 - 490€ 0,259€ 2,60
500+€ 0,255€ 2,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

LVC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-23

Output Type

3 State

Pin Count

6

Logic Function

Bus Transceiver

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Low Level Output Current

32mA

Maximum High Level Output Current

-32mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

36.2 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more