Texas Instruments SN74LVC1G80DCKR D Type Flip Flop IC, 5-Pin SC-70

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
5.2 ns @ 3.3 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
0.9mm
Детайли за продукта
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
5.2 ns @ 3.3 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Height
0.9mm
Детайли за продукта
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22