Texas Instruments SN74LVC1G126DCKR Non-Inverting 3-State Bus Buffer, 5-Pin SC-70

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
CMOS, TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
4.2 ns @ 5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.15 x 1.4 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.15mm
Height
1mm
Width
1.4mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
15pF
Детайли за продукта
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
€ 5,05
€ 0,04 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
€ 5,05
€ 0,04 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
125 - 225 | € 0,04 | € 1,01 |
250 - 600 | € 0,04 | € 1,01 |
625 - 1225 | € 0,039 | € 0,98 |
1250+ | € 0,038 | € 0,95 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
CMOS, TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
4.2 ns @ 5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.15 x 1.4 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.15mm
Height
1mm
Width
1.4mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
15pF
Детайли за продукта
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22