Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74LVC1G11DBVR 3-Input AND Logic Gate, 6-Pin SOT-23

Номер на артикул на RS: 218-4612Марка: Texas Instruments№ по каталога на производителя: SN74LVC1G11DBVR
brand-logo

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 201,18

€ 0,067 Each (On a Reel of 3000) (ex VAT)

Texas Instruments SN74LVC1G11DBVR 3-Input AND Logic Gate, 6-Pin SOT-23

€ 201,18

€ 0,067 Each (On a Reel of 3000) (ex VAT)

Texas Instruments SN74LVC1G11DBVR 3-Input AND Logic Gate, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more