Texas Instruments SN74LVC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70

Номер на артикул на RS: 662-8711Марка: Texas Instruments№ по каталога на производителя: SN74LVC1G08DCKT
brand-logo

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V, 4.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
€ 0,035Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74LVC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74LVC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
€ 0,035Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V, 4.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

50pF

Детайли за продукта

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74LVC1G08GW,125 2-Input AND Logic Gate, 5-Pin TSSOP
€ 0,035Each (In a Pack of 50) (ex VAT)