Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74LVC16245ADGGR, 1 Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

Номер на артикул на RS: 121-9323Марка: Texas Instruments№ по каталога на производителя: SN74LVC16245ADGGR
brand-logo

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS, TTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 3.3 V

Height

1.05mm

Width

6.2mm

Minimum Operating Temperature

-40 °C

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Детайли за продукта

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 326,37

€ 0,663 Each (On a Reel of 2000) (ex VAT)

Texas Instruments SN74LVC16245ADGGR, 1 Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

€ 1 326,37

€ 0,663 Each (On a Reel of 2000) (ex VAT)

Texas Instruments SN74LVC16245ADGGR, 1 Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

CMOS, TTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 3.3 V

Height

1.05mm

Width

6.2mm

Minimum Operating Temperature

-40 °C

Dimensions

12.6 x 6.2 x 1.05mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Детайли за продукта

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more