Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74LVC138APW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP

Номер на артикул на RS: 178-8821Марка: Texas Instruments№ по каталога на производителя: SN74LVC138APW
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Детайли за продукта

74LVC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Може да се интересувате от
Nexperia 74LVC138APW,118, Decoder, 16-Pin TSSOP
€ 0,168Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 90) (ex VAT)

Texas Instruments SN74LVC138APW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP

P.O.A.

Each (In a Tube of 90) (ex VAT)

Texas Instruments SN74LVC138APW, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Nexperia 74LVC138APW,118, Decoder, 16-Pin TSSOP
€ 0,168Each (On a Reel of 2500) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Детайли за продукта

74LVC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Може да се интересувате от
Nexperia 74LVC138APW,118, Decoder, 16-Pin TSSOP
€ 0,168Each (On a Reel of 2500) (ex VAT)