Texas Instruments SN74LV595APWR 8-stage Surface Mount Shift Register LV, 16-Pin TSSOP

Номер на артикул на RS: 662-8534PМарка: Texas Instruments№ по каталога на производителя: SN74LV595APWR
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

LV

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Детайли за продукта

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,00

€ 0,401 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74LV595APWR 8-stage Surface Mount Shift Register LV, 16-Pin TSSOP
Изберете тип опаковка

€ 2,00

€ 0,401 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74LV595APWR 8-stage Surface Mount Shift Register LV, 16-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

LV

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Детайли за продукта

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more